Direct
Parametric Equivalent
Parametric Equivalent

0388006.MXEP | |
|---|---|
DigiKey Part Number | 0388006.MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0388006.MXEP |
Description | FUSE GLASS 6A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 6 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 116.0 | |
Approval Agency | CE, K-MARK, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.014 Ohms |



