
0313.175HXP | |
|---|---|
DigiKey Part Number | F2531-ND |
Manufacturer | |
Manufacturer Product Number | 0313.175HXP |
Description | FUSE GLASS 175MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 175 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.177 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 8.67 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.75000 | $1.75 |
| 5 | $1.45000 | $7.25 |
| 10 | $1.33800 | $13.38 |
| 50 | $1.11000 | $55.50 |
| 100 | $1.02410 | $102.41 |
| 300 | $0.90087 | $270.26 |
| 500 | $0.84844 | $424.22 |
| 1,000 | $0.78187 | $781.87 |
| 5,000 | $0.71700 | $3,585.00 |















