0293060.T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0293060.T
0293060.T-view2

0293060.T

DigiKey Part Number
0293060.T-ND
Manufacturer
Manufacturer Product Number
0293060.T
Description
FUSE AUTO 60A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
60 A 32 V Fuse Automotive Requires Holder Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
Yellow
Size / Dimension
0.906" L x 0.646" W x 1.205" H (23.00mm x 16.40mm x 30.60mm)
In-Stock: 9
Factory Stock: 280
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$5.36000$5.36
5$4.44600$22.23
10$4.10300$41.03
50$3.40280$170.14
100$3.13820$313.82
250$2.81816$704.54
500$2.59652$1,298.26
1,000$2.45700$2,457.00
Manufacturers Standard Package