Direct

0257040.PXPV | |
|---|---|
DigiKey Part Number | F1220-ND |
Manufacturer | |
Manufacturer Product Number | 0257040.PXPV |
Description | FUSE AUTO 40A 32VDC BLADE ATO |
Customer Reference | |
Detailed Description | 40 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 3310.0 | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Orange | |
Size / Dimension | 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) | |
DC Cold Resistance | 0.00144 Ohms |




