


0234003.MXEP | |
|---|---|
DigiKey Part Number | 0234003.MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0234003.MXEP |
Description | FUSE GLASS 3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 26.24 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0431 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.05000 | $2.05 |
| 5 | $1.69800 | $8.49 |
| 10 | $1.56600 | $15.66 |
| 50 | $1.29940 | $64.97 |
| 100 | $1.19870 | $119.87 |
| 250 | $1.07708 | $269.27 |
| 500 | $0.99294 | $496.47 |
| 1,000 | $0.91494 | $914.94 |
| 5,000 | $0.85250 | $4,262.50 |

