375 mA 350 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0209.375DRT1P

DigiKey Part Number
0209.375DRT1P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0209.375DRT1P
Description
FUSE GLASS 375MA 350VAC 2AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
375 mA 350 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.58
Approval Agency
CE, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
DC Cold Resistance
1.17 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.51793$776.89
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.