Fuse Clip 30 A 250V 1 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01210004H

DigiKey Part Number
01210004H-ND
Manufacturer
Manufacturer Product Number
01210004H
Description
FUSE CLIP CART 250V 30A CHASSIS
Customer Reference
Detailed Description
Fuse Clip 30 A 250V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.25" Dia (6.35mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Clip
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Solder Lug
Contact Material
Beryllium Copper
Contact Finish
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types