
00DF100.ZXFB | |
|---|---|
DigiKey Part Number | 00DF100.ZXFB-ND |
Manufacturer | |
Manufacturer Product Number | 00DF100.ZXFB |
Description | FUSE HOLDER CARTRIDGE 600V 100A |
Customer Reference | |
Detailed Description | Fuse Holder 100 A 600V 1 Circuit Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | - | |
Fuse Size | 1.417" Dia x 4.331" L (36mm x 110mm) | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - |

