
HRDR322B2R | |
|---|---|
DigiKey Part Number | 5666-HRDR322B2R-ND |
Manufacturer | |
Manufacturer Product Number | HRDR322B2R |
Description | RELAY TIME DEL 1000SEC 30A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay SPDT (1 Form C) 10 Sec ~ 1000 Sec Delay 30A @ 125/240VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Mechanical Relay | |
Function | Repeat Cycle | |
Circuit | SPDT (1 Form C) | |
Delay Time | 10 Sec ~ 1000 Sec | |
Contact Rating @ Voltage | 30A @ 125/240VAC | |
Voltage - Supply | 24VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $107.66400 | $1,076.64 |

