FS100 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS126-60

DigiKey Part Number
5666-FS126-60-ND
Manufacturer
Manufacturer Product Number
FS126-60
Description
RELAY TIME DELAY 60FPM CHAS MT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Repeat Cycle Time Delay Relay SPST-NO (1 Form A) Fixed, 60 FPM Delay Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Solid State Relay
Function
Repeat Cycle
Circuit
SPST-NO (1 Form A)
Delay Time
Fixed, 60 FPM
Contact Rating @ Voltage
-
Voltage - Supply
120VAC
Termination Style
Wire Leads
Timing Adjustment Method
Fixed
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
In-Stock: 4
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$38.76000$38.76
10$35.09600$350.96
25$33.73720$843.43
50$32.74340$1,637.17
100$31.77890$3,177.89
250$30.54728$7,636.82
Manufacturers Standard Package