LTP-2088AHR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


QT Brightek (QTB)
In Stock: 0
Unit Price: $5.07423
Datasheet
Image for LTP-2088AHR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTP-2088AHR

DigiKey Part Number
LTP-2088AHR-ND
Manufacturer
Manufacturer Product Number
LTP-2088AHR
Description
DISPLAY DOT MATRX HER 2.3" 8X8
Customer Reference
Detailed Description
Dot Matrix Display Module 8 x 8 Common Cathode Row, Common Anode Column Red 2V 2.37" L x 2.37" W x 0.36" H (60.20mm x 60.20mm x 9.10mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Millicandela Rating
4.8mcd
Internal Connection
Common Cathode Row, Common Anode Column
Size / Dimension
2.37" L x 2.37" W x 0.36" H (60.20mm x 60.20mm x 9.10mm)
Color
Red
Configuration
8 x 8
Voltage - Forward (Vf) (Typ)
2V
Interface
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes