Image for TRM-433-DP1203 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRM-433-DP1203

DigiKey Part Number
TRM-433-DP1203-ND
Manufacturer
Manufacturer Product Number
TRM-433-DP1203
Description
RF TXRX MOD ISM<1GHZ CAST SMD
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 433MHz Castellation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FSK
Frequency
433MHz
Data Rate
152.3kbps
Power - Output
11dBm
Sensitivity
-111dBm
Serial Interfaces
SPI
Antenna Type
Castellation
Utilized IC / Part
XE1203F
Memory Size
-
Voltage - Supply
2.4V ~ 3.6V
Current - Receiving
14mA
Current - Transmitting
33mA ~ 62mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
21-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.