
MDEV-869-ES-RS232 | |
|---|---|
DigiKey Part Number | MDEV-869-ES-RS232-ND |
Manufacturer | |
Manufacturer Product Number | MDEV-869-ES-RS232 |
Description | KIT MASTER DEV 869MHZ ES RS232 |
Customer Reference | |
Detailed Description | Linx OEM Module - Transmitter 869MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transmitter | |
Frequency | 869MHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | Linx OEM Module | |
Note | - |

