
ANT-868-WRT-UFL-300 | |
---|---|
DigiKey Part Number | 343-ANT-868-WRT-UFL-300-ND |
Manufacturer | |
Manufacturer Product Number | ANT-868-WRT-UFL-300 |
Description | RF ANT 868MHZ DOME UFL -300 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRaWAN, LPWA, Sigfox Dome SMA Male Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-868-WRT-UFL-300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 862MHz ~ 876MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.4 | |
Return Loss | - | |
Gain | 3.8dBi | |
Power - Max | 5 W | |
Features | Cable - 300mm | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.394" (10.00mm) | |
Applications | ISM, LoRaWAN, LPWA, Sigfox |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.71003 | $12,710.03 |