JFET P-Channel 30 V 350 mW Surface Mount 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175 DFN 8L ROHS

DigiKey Part Number
4004-175DFN8LROHSTR-ND - Tape & Reel (TR)
4004-175DFN8LROHSCT-ND - Cut Tape (CT)
4004-175DFN8LROHSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
175 DFN 8L ROHS
Description
JFET P-CH 30V 8DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET P-Channel 30 V 350 mW Surface Mount 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Integrated Systems, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
P-Channel
Voltage - Breakdown (V(BR)GSS)
30 V
Input Capacitance (Ciss) (Max) @ Vds
-
Resistance - RDS(On)
125 Ohms
Power - Max
350 mW
Operating Temperature
-55°C ~ 135°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,977
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.96000$6.96
10$4.69800$46.98
100$3.48840$348.84
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.85000$8,550.00
Manufacturers Standard Package