
BL23E33-02-HP20 | |
|---|---|
DigiKey Part Number | 4170-BL23E33-02-HP20-ND |
Manufacturer | |
Manufacturer Product Number | BL23E33-02-HP20 |
Description | NEMA 23 - 2 STACK BLDC + 20:1 |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 200 RPM 120W 48VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lin Engineering | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Voltage - Rated | 48VDC | |
RPM | 200 RPM | |
Torque - Rated (oz-in / mNm) | 697.6 / 4,925 | |
Power - Rated | 120W | |
Size / Dimension | Square - 2.21" x 2.21" (56.20mm x 56.20mm) | |
Diameter - Shaft | 0.630" (16.00mm) | |
Length - Shaft and Bearing | 1.160" (29.50mm) | |
Mounting Hole Spacing | 1.949" (49.50mm) | |
Termination Style | Connector | |
Features | Key | |
Torque - Max Momentary (oz-in / mNm) | 1395.2 / 9850 | |
Operating Temperature | -20°C ~ 50°C |
| Box: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $528.56000 | $528.56 |

