
CBG-2IPX-10IN-6O | |
---|---|
DigiKey Part Number | 2868-CBG-2IPX-10IN-6O-ND |
Manufacturer | |
Manufacturer Product Number | CBG-2IPX-10IN-6O |
Description | COAX CBL U.FL MHF1 TO U.FL MHF1 |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), I-PEX MHF1 to U.FL (UMCC), I-PEX MHF1 RG-178 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), I-PEX MHF1 to U.FL (UMCC), I-PEX MHF1 | |
1st Connector | U.FL (UMCC), I-PEX MHF1 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | U.FL (UMCC), I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 10.000" (254.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 9 GHz | |
Color | Copper | |
Features | Opposite Orientation, Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $6.57000 | $65.70 |
25 | $6.21000 | $155.25 |
50 | $5.88000 | $294.00 |
100 | $5.58000 | $558.00 |
250 | $5.08000 | $1,270.00 |
500 | $4.65000 | $2,325.00 |