
CB1.17LL-IPX4L-SARF3OGTX9-4IN | |
---|---|
DigiKey Part Number | 2868-CB1.17LL-IPX4L-SARF3OGTX9-4IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.17LL-IPX4L-SARF3OGTX9-4IN |
Description | COAX CBL MHF4L TO RP-SMA 4" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L to RP-SMA 1.17mm OD LL Coaxial Cable 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF4L to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF4L Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 4.000" (101.60mm) | |
Cable Type | 1.17mm OD LL Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | Low Loss Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.38000 | $13.38 |
10 | $12.60000 | $126.00 |
25 | $11.90000 | $297.50 |
50 | $11.27000 | $563.50 |
100 | $10.71000 | $1,071.00 |