
CB1.17LL-2IPX4L-11IN | |
---|---|
DigiKey Part Number | 2868-CB1.17LL-2IPX4L-11IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.17LL-2IPX4L-11IN |
Description | COAX CBL MHF4L TO MHF4L 11" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 1.17mm OD LL Coaxial Cable 11.000" (279.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF4L to I-PEX MHF4L | |
1st Connector | I-PEX MHF4L Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | I-PEX MHF4L Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 11.000" (279.40mm) | |
Cable Type | 1.17mm OD LL Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.85000 | $6.85 |
10 | $6.45000 | $64.50 |
25 | $6.09000 | $152.25 |
50 | $5.77000 | $288.50 |
100 | $5.48000 | $548.00 |
250 | $4.98000 | $1,245.00 |
500 | $4.57000 | $2,285.00 |