CB0.81-2IPX4L-1.5IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB0.81-2IPX4L-5IN

DigiKey Part Number
2868-CB0.81-2IPX4L-5IN-ND
Manufacturer
Manufacturer Product Number
CB0.81-2IPX4L-5IN
Description
COAX CBL MHF4L TO MHF4L 5"
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 0.81mm OD Coaxial Cable 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lighthorse Technologies, Inc
Series
Packaging
Bulk
Part Status
Active
Style
I-PEX MHF4L to I-PEX MHF4L
1st Connector
I-PEX MHF4L Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
I-PEX MHF4L Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
5.000" (127.00mm)
Cable Type
0.81mm OD Coaxial Cable
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12 GHz
Color
White
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Lighthorse Technologies Inc.
A separate $8.99 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.94000$5.94
10$5.59000$55.90
25$5.28000$132.00
50$5.00000$250.00
100$4.75000$475.00
250$4.32000$1,080.00
500$3.96000$1,980.00