
GSC.2K.290.CD50 | |
---|---|
DigiKey Part Number | GSC.2K.290.CD50-ND |
Manufacturer | |
Manufacturer Product Number | GSC.2K.290.CD50 |
Description | CABLE GRIP 4.6-5MM BRASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Brass Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.181" (4.60mm) | |
Outside Cable Diameter (Max) | 0.197" (5.00mm) | |
Thread Size | - | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP50 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.56000 | $55.56 |