
GMA.1B.035.DJ | |
---|---|
DigiKey Part Number | GMA.1B.035.DJ-ND |
Manufacturer | |
Manufacturer Product Number | GMA.1B.035.DJ |
Description | CONN STRAIN RELIEF YELLOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Yellow |
Datasheet | Datasheet |
EDA/CAD Models | GMA.1B.035.DJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 1B, 1D, 1S Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $4.88400 | $48.84 |
25 | $4.57800 | $114.45 |
50 | $4.35940 | $217.97 |
100 | $4.15120 | $415.12 |
250 | $3.89132 | $972.83 |
500 | $3.70566 | $1,852.83 |
1,000 | $3.52893 | $3,528.93 |
2,500 | $3.30826 | $8,270.65 |