
LTC 600-SF/SP5 | |
---|---|
DigiKey Part Number | 398-LTC600-SF/SP5-ND |
Manufacturer | |
Manufacturer Product Number | LTC 600-SF/SP5 |
Description | TRANSDUCER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 500A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | - | |
Frequency | DC ~ 100kHz | |
Linearity | ±0.1% | |
Accuracy | ±1.6% | |
Voltage - Supply | ±15V ~ 24V | |
Response Time | 1µs | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $150.10000 | $900.60 |