
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 32 | |
Lens Style | Square with Domed Top | |
Lens Size | 100mm x 100mm | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | 76° ~ 95° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Seoul | |
Material | - | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | $6.96705 | $543.43 |

