
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 42mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | - | |
Viewing Angle | 20° ~ 24° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, OPTGAN, Osram, Seoul | |
Material | Acrylic | |
Mounting Type | Adhesive Tape |

