
CA11998_EMILY-SS-WAS | |
|---|---|
DigiKey Part Number | 711-2055-ND |
Manufacturer | |
Manufacturer Product Number | CA11998_EMILY-SS-WAS |
Description | LENS CLEAR 8-13DEG ASYM ADH TAPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 8° ~ 13° Asymmetrical Adhesive Tape |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 26mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Asymmetrical | |
Viewing Angle | 8° ~ 13° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram, Seoul, Sharp | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | $2.14823 | $279.27 |




