
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 49.9mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 15° | |
For Use With/Related Manufacturer | Citizen | |
Material | Acrylic | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.42000 | $3.42 |
| 30 | $2.20700 | $66.21 |
| 120 | $1.92717 | $231.26 |
| 510 | $1.71798 | $876.17 |
| 1,020 | $1.64069 | $1,673.50 |
| 2,010 | $1.57655 | $3,168.87 |
| 5,010 | $1.50525 | $7,541.30 |

