
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Milky | |
Number of LEDs | 7 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 279.5mm x 39.6mm | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Lumileds, MST, Nichia, Osram, Samsung | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 312 | $2.61538 | $816.00 |

