
C17538_DAISY-7X1-O | |
|---|---|
DigiKey Part Number | 711-C17538_DAISY-7X1-O-ND |
Manufacturer | |
Manufacturer Product Number | C17538_DAISY-7X1-O |
Description | LENS CLR 25X70DEG ELLIP/OVAL ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 25° x 70° Elliptical/Oval Adhesive Tape, Snap In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 7 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 279.5mm x 39.6mm | |
Lens Transparency | - | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | 25° x 70° | |
For Use With/Related Manufacturer | Lumileds, Samsung | |
Material | Acrylic | |
Mounting Type | Adhesive Tape, Snap In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 24 | $2.20708 | $52.97 |
| 120 | $1.87958 | $225.55 |
| 504 | $1.67593 | $844.67 |
| 1,008 | $1.59991 | $1,612.71 |
| 2,016 | $1.53556 | $3,095.69 |
| 5,016 | $1.46581 | $7,352.50 |

