
C17241_YASMEEN-70-WW | |
---|---|
DigiKey Part Number | 711-C17241_YASMEEN-70-WW-ND |
Manufacturer | |
Manufacturer Product Number | C17241_YASMEEN-70-WW |
Description | SINGLE LENSROUND1 POS69.9MM (D)3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear Medium Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Concave Top | |
Lens Size | 69.9mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Citizen, Samsung | |
Material | Acrylic | |
Mounting Type | Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
105 | $3.94886 | $414.63 |