Lens Clear 62° ~ 76° Wide Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C16670_VICTORIA-W

DigiKey Part Number
711-2823-ND
Manufacturer
Manufacturer Product Number
C16670_VICTORIA-W
Description
LENS CLEAR 62-76DEG WIDE SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear 62° ~ 76° Wide Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
300mm Dia
Lens Transparency
-
Optical Pattern
Wide
Viewing Angle
62° ~ 76°
For Use With/Related Manufacturer
Cree, Nichia, Samsung
Material
Acrylic
Mounting Type
Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$20.39000$20.39
40$14.55375$582.15
120$13.59783$1,631.74
520$12.65969$6,583.04
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.