
C16195_GABRIELLA-MIDI-W | |
|---|---|
DigiKey Part Number | 711-C16195_GABRIELLA-MIDI-W-ND |
Manufacturer | |
Manufacturer Product Number | C16195_GABRIELLA-MIDI-W |
Description | LENS CLEAR SPOT SNAP-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Spot Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 37.8mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $3.90380 | $390.38 |

