LED Lighting COBs, Engines, Modules LED Module Indus Star™ White, Cool Starboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A007-GW765-R5

DigiKey Part Number
788-1066-ND
Manufacturer
Manufacturer Product Number
A007-GW765-R5
Description
LED MOD INDUS STARBRD 6500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module Indus Star™ White, Cool Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEDdynamics Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED Module
Color
White, Cool
CCT (K)
6500K
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
144lm (Typ)
Current - Test
350mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
700mA
CRI (Color Rendering Index)
75 (Typ)
Viewing Angle
-
Features
-
Size / Dimension
19.90mm L x 19.90mm W
Height
3.75mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.