


118210-01 | |
|---|---|
DigiKey Part Number | 5931-118210-01-ND |
Manufacturer | |
Manufacturer Product Number | 118210-01 |
Description | TUBELED_40 II Power, 14,37 |
Customer Reference | |
Detailed Description | Task Light White 14.37" (365.0mm) 24VDC Tubular, Diffused |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Led2Work Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Illumination Color | White | |
Luminous Flux | 2531lm | |
Length | 14.37" (365.0mm) | |
Profile (W x H) | 1.57" x 1.14" (40.0mm x 29.0mm) | |
Power - Rated | 16.0W | |
Voltage - Supply | 24VDC | |
Features | - | |
Housing Material | Aluminum (Al) | |
Rated Life | 60,000 Hours | |
Termination Style | Connector (M12) | |
Operating Temperature | -30°C ~ 60°C | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Lens Type | Tubular, Diffused | |
Approval Agency | CE, ETL, UKCA | |
Weight | 0.992 lbs (450 g) |

