Image for USB28B2034A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB28B2034A

DigiKey Part Number
USB28B2034A-ND
Manufacturer
Manufacturer Product Number
USB28B2034A
Description
FERRITE CORE 220OHM HINGED 6.4MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 220Ohm @ 100MHz ID 0.251" Dia (6.40mm) OD 1.252" W x 0.587" H (31.80mm x 14.90mm) Length 1.252" (31.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
220Ohm @ 100MHz
Material
28
Inner Dimension
0.251" Dia (6.40mm)
Outer Dimension
1.252" W x 0.587" H (31.80mm x 14.90mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.252" (31.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
20$15.70400$314.08
Manufacturers Standard Package