Image for ST005PCN50-NTP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST005PCN50-NTP

DigiKey Part Number
ST005PCN50-NTP-ND
Manufacturer
Manufacturer Product Number
ST005PCN50-NTP
Description
RF EMI SHIELDING TAPE 0.5"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape - Nickel-Copper (NI/CU) Fabric Acrylic, Conductive 0.500" (12.70mm) X X 0.005" (0.13mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
-
Width
0.500" (12.70mm)
Thickness - Overall
0.005" (0.13mm)
Operating Temperature
-40°C ~ 100°C
Adhesive
Acrylic, Conductive
Material
Nickel-Copper (NI/CU) Fabric
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
64°F ~ 82°F (18°C ~ 28°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
20$29.81250$596.25
Manufacturers Standard Package