
SB28B2031 | |
---|---|
DigiKey Part Number | SB28B2031-ND |
Manufacturer | |
Manufacturer Product Number | SB28B2031 |
Description | FERRITE CORE 45 OHM HINGED 6.4MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 45Ohm @ 100MHz ID 0.251" Dia (6.40mm) OD 0.535" W x 0.272" H (13.60mm x 6.90mm) Length 1.098" (27.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 45Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.251" Dia (6.40mm) | |
Outer Dimension | 0.535" W x 0.272" H (13.60mm x 6.90mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.098" (27.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $15.70400 | $314.08 |