Hinged (Snap On) Free Hanging Ferrite Core 140Ohm @ 30MHz ID 1.961" Dia (49.80mm) OD 4.331" Dia (110.00mm) Length 4.496" (114.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS33B4000

DigiKey Part Number
CS33B4000-ND
Manufacturer
Manufacturer Product Number
CS33B4000
Description
FERRITE 140 OHM HINGED 49.80MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 140Ohm @ 30MHz ID 1.961" Dia (49.80mm) OD 4.331" Dia (110.00mm) Length 4.496" (114.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
140Ohm @ 30MHz
Material
33
Inner Dimension
1.961" Dia (49.80mm)
Outer Dimension
4.331" Dia (110.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
4.496" (114.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
20$170.22500$3,404.50
Manufacturers Standard Package