
5204-0033-40 | |
---|---|
DigiKey Part Number | 1798-1127-ND |
Manufacturer | |
Manufacturer Product Number | 5204-0033-40 |
Description | CONN EMI GASKET 44 BEIGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector EMI Gasket 44 Beige |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | EMI Gasket | |
For Use With/Related Products | MIL-DTL-5015 Flange Connector | |
Shell Size - Insert | 44 | |
Material | Fluorosilicone, Silver Plated Aluminum | |
Features | Square | |
Color | Beige |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $18.32200 | $366.44 |