
5204-0030-90 | |
---|---|
DigiKey Part Number | 5204-0030-90-ND |
Manufacturer | |
Manufacturer Product Number | 5204-0030-90 |
Description | NI/C FILLED FLOUROSILICONE FLANG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector EMI Gasket 32 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | EMI Gasket | |
For Use With/Related Products | MIL-DTL-5015 Flange Connector | |
Shell Size - Insert | 32 | |
Material | Fluorosilicone, Nickel Coated Graphite Filled | |
Features | Square | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $12.40600 | $248.12 |