
40-CBSA-2.75X4.75X0.4 | |
---|---|
DigiKey Part Number | 40-CBSA-2.75X4.75X0.4-ND |
Manufacturer | |
Manufacturer Product Number | 40-CBSA-2.75X4.75X0.4 |
Description | RF SHIELD 2.75" X 4.75" SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 2.750" (69.85mm) X 4.750" (120.65mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.400" (10.16mm) | |
Length - Overall | 4.750" (120.65mm) | |
Width - Overall | 2.750" (69.85mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $18.82900 | $376.58 |