
25-CBSA-3.0X5.75X0.225 | |
---|---|
DigiKey Part Number | 25-CBSA-3.0X5.75X0.225-ND |
Manufacturer | |
Manufacturer Product Number | 25-CBSA-3.0X5.75X0.225 |
Description | RF SHIELD 3" X 5.75" SMD T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 3.000" (76.20mm) X 5.750" (146.05mm) Non-Vented Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.225" (5.72mm) | |
Length - Overall | 5.750" (146.05mm) | |
Width - Overall | 3.000" (76.20mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount, Through Hole |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $18.97500 | $379.50 |