
20S-CBSA-1.25X3.75X0.2 | |
---|---|
DigiKey Part Number | 20S-CBSA-1.25X3.75X0.2-ND |
Manufacturer | |
Manufacturer Product Number | 20S-CBSA-1.25X3.75X0.2 |
Description | RF SHIELD 1.25" X 3.75" SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.250" (31.75mm) X 3.750" (95.25mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 3.750" (95.25mm) | |
Width - Overall | 1.250" (31.75mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $34.18700 | $341.87 |