M4A3-96/48-10VNC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 220
Unit Price: $5.80000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4A3-96/48-10VNC

DigiKey Part Number
M4A3-96/48-10VNC-ND
Manufacturer
Manufacturer Product Number
M4A3-96/48-10VNC
Description
IC CPLD 96MC 10NS 100TQFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lattice Semiconductor Corporation
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
10 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Macrocells
96
Number of I/O
48
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
100-TQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes