


LFE3-35EA-HMI-DKN | |
---|---|
DigiKey Part Number | 220-1911-ND |
Manufacturer | |
Manufacturer Product Number | LFE3-35EA-HMI-DKN |
Description | KIT DEV FOR ECP3 |
Customer Reference | |
Detailed Description | ECP3 FPGA Versa HMI PCIe Card LFE3-35 ECP3 FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | ECP3 FPGA Versa HMI PCIe Card | |
Contents | Board(s), Power Supply | |
Utilized IC / Part | LFE3-35 | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |