LCMXO3L-9400C-5BG484C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO3L-9400E-6BG484I

DigiKey Part Number
220-2166-ND
Manufacturer
Manufacturer Product Number
LCMXO3L-9400E-6BG484I
Description
IC FPGA 384 I/O 484CABGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MachXO3 Field Programmable Gate Array (FPGA) IC 384 442368 9400 484-LFBGA
Datasheet
 Datasheet
EDA/CAD Models
LCMXO3L-9400E-6BG484I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1175
Number of Logic Elements/Cells
9400
Total RAM Bits
442368
Number of I/O
384
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-CABGA (19x19)
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
84$28.05000$2,356.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.