
LCMXO3D-4300HC-6SG72I | |
---|---|
DigiKey Part Number | 220-LCMXO3D-4300HC-6SG72I-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO3D-4300HC-6SG72I |
Description | IC FPGA 58 I/O 72QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MachXO3D Field Programmable Gate Array (FPGA) IC 58 94208 4300 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO3D-4300HC-6SG72I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 538 | |
Number of Logic Elements/Cells | 4300 | |
Total RAM Bits | 94208 | |
Number of I/O | 58 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 72-QFN (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.20000 | $24.20 |
25 | $21.15000 | $528.75 |
100 | $19.56250 | $1,956.25 |