
LCMXO2-4000ZE-2MG132I | |
---|---|
DigiKey Part Number | LCMXO2-4000ZE-2MG132I-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-4000ZE-2MG132I |
Description | IC FPGA 104 I/O 132CSBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 104 94208 4320 132-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-4000ZE-2MG132I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 540 | |
Number of Logic Elements/Cells | 4320 | |
Total RAM Bits | 94208 | |
Number of I/O | 104 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 132-CSPBGA (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
360 | $17.70008 | $6,372.03 |