
ISPLSI 5384VA-125LB272 | |
---|---|
DigiKey Part Number | ISPLSI5384VA-125LB272-ND |
Manufacturer | |
Manufacturer Product Number | ISPLSI 5384VA-125LB272 |
Description | IC CPLD 384MC 7.5NS 272BGA |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 7.5 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Logic Elements/Blocks | 12 | |
Number of Macrocells | 384 | |
Number of Gates | 18000 | |
Number of I/O | 192 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 272-BBGA | |
Supplier Device Package | 272-BGA (27x27) | |
Base Product Number |