ISPLSI 1016EA-100LT44 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 1,145
Unit Price: $6.30000
Datasheet

Similar


Microchip Technology
In Stock: 204
Unit Price: $7.98000
Datasheet
44-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISPLSI 1016EA-100LT44

DigiKey Part Number
ISPLSI1016EA-100LT44-ND
Manufacturer
Manufacturer Product Number
ISPLSI 1016EA-100LT44
Description
IC CPLD 64MC 10NS 44TQFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lattice Semiconductor Corporation
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
10 ns
Voltage Supply - Internal
4.75V ~ 5.25V
Number of Logic Elements/Blocks
16
Number of Macrocells
64
Number of Gates
2000
Number of I/O
32
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
44-TQFP
Supplier Device Package
44-TQFP (10x10)
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes